14A Series Power Transformers - Board Mount

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 237In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 195In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 453In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 20 VA 175 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 277In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 329In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 5 VA 310 mA/620 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 534In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 493In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 250 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 101In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 5 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 98In Stock
100On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 5 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 56 VA 250 mA/3 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 248In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 183In Stock
50On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 20 VA 720 mA/1.44 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 190In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 5 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 153In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 85In Stock
200Expected 03/11/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 10 VA 280 mA/560 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 184In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A