Power Transformers - Industrial

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115VAC, 54VA, 36V C.T.@1.5A, 187 Series 2In Stock
Min.: 1
Mult.: 1

54 VA 115 VAC 36 VAC CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm Quick Connects Power Solder or Quick Connect Terminals 186-187
Hammond Manufacturing Power Transformers - Industrial Transformer, plate & filament or bias, 29VA, 250V C.T. @ 91 ma, 261 series 1In Stock
Min.: 1
Mult.: 1

29 VA 115 VAC 250 VAC CT Chassis 91 mA Single Primary Winding Dual Secondary Winding 93.7 mm 60.5 mm 58.7 mm Wire Leads Classic Low Power Plate and Filament Transformers 261-262
Hammond Manufacturing Power Transformers - Industrial Transformer, plate & filament or bias, 18VA, 120V @ 87 ma, 262 series 2In Stock
Min.: 1
Mult.: 1

18 VA 115 VAC 120 VAC Chassis 87 mA Single Primary Winding Dual Secondary Winding 82.6 mm 50.8 mm 50.8 mm Wire Leads Classic Low Power Plate and Filament Transformers 261-262
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 15VA, 5V @ 3A or 2.5V @ 6A 13In Stock
Min.: 1
Mult.: 1

15 VA 115 VAC, 230 VAC 5 VAC CT Chassis 3 A Dual Primary Winding Dual Secondary Winding 82.55 mm 52.32 mm 50.8 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 650Vct @ 180mA 10In Stock
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 308.5V @ 250mA 4In Stock
Min.: 1
Mult.: 1

240 VAC 308.5 VAC Chassis 250 mA Single Primary Winding Triple Secondary Winding 86.1 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 188VA, 450V C.T. @ 300ma., 300 Series 1In Stock
Min.: 1
Mult.: 1

188 VA 100 VAC to 240 VAC 450 VAC CT Chassis 300 mA Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 312VA, 117/234 VAC to 1,780V C.T. @ 202ma.
1In Stock
Min.: 1
Mult.: 1

312 VA 115 VAC, 230 VAC 1.78 kVAC CT Chassis 202 mA Single Primary Winding Single Secondary Winding 133.35 mm 95.25 mm 114.3 mm Wire Leads High Voltage Plate 700
Hammond Manufacturing Power Transformers - Industrial Control transformer, chassis mount, pri: 208, sec: 24 @ 1.04A, 25VA 3In Stock
Min.: 1
Mult.: 1

Small Control Open Style PHC
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 1500 VA, with 110V @ 13.6A secondary
1In Stock
Min.: 1
Mult.: 1

Toroid Transformers 1.5 kVA 115 VAC, 230 VAC 220 V Series, 110 V Parallel Chassis 6.8 A Dual Primary Winding Dual Secondary Winding 3.25 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230V, 25VA, 28V C..T @0.9A 1In Stock
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 28 VAC CT Chassis 900 mA Dual Primary Winding Dual Secondary Winding 56.39 mm 71.37 mm 58.67 mm Quick Connects Low Voltage, Chassis Mount 185
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230V, 80VA, 36V C.T. @2.2A 1In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 36 VAC CT Chassis 2.2 A Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm Quick Connects L V Rectifier use Transformers 185
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115VAC, 57.9VA, 48V C.T.@1.2A, 187 Series 29In Stock
Min.: 1
Mult.: 1

57.6 VA 115 VAC 48 VAC CT Chassis 1.2 A Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm Quick Connects Power Solder or Quick Connect Terminals 186-187
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115VAC, 56VA, 56V C.T.@1A, 187 Series 9In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC 56 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm Quick Connects Power Solder or Quick Connect Terminals 186-187
Hammond Manufacturing Power Transformers - Industrial Transformer, plate & filament or bias, 18VA, 120V @ 87 ma, 262 series 1In Stock
Min.: 1
Mult.: 1

18 VA 115 VAC 120 VAC Chassis 91 mA Single Primary Winding Dual Secondary Winding 93.7 mm 60.5 mm 58.7 mm Wire Leads Classic Low Power Plate and Filament Transformers 261-262
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS 76In Stock
Min.: 1
Mult.: 1

Control Transformers 1 VA 115 VAC, 230 VAC 6.3 V Chassis 600 mA Dual Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 12.0V at 0.700A 115V CHASSIS MOUNT w/LEADS 29In Stock
Min.: 1
Mult.: 1

8.4 VA 115 VAC 12 V Chassis Single Primary Winding Single Secondary Winding 1.63 in 2.81 in 1.63 in Wire F
Triad Magnetics Power Transformers - Industrial POWER XFMR 36Vct at 1.389A UL/cUL/TUV CHASSIS MOUNT
2In Stock
Min.: 1
Mult.: 1

50 VA 230 VAC 36 V Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm Wire Leads VPL
Triad Magnetics Power Transformers - Industrial POWER XFMR 12.0VCT at 8.33A UL/CE TOROIDAL MOUNT 17In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 115 VAC, 230 VAC 6 V to 12 V Chassis 8.33 A/16.66 A Dual Primary Winding Dual Secondary Winding 47 mm Wire Leads VPT
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V Chassis Mount 10 A 141.6 mm 111.1 mm 105.6 mm VT-3
Triad Magnetics Power Transformers - Industrial POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT
3In Stock
Min.: 1
Mult.: 1
56 VA 230 VAC 28 V Chassis Dual Primary Winding Dual Secondary Winding 2.562 in 2.625 in 3.062 in Wire Leads VPL
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 125VA, 700V C.T. @ 127ma., 300 Series
2Expected 10/09/2026
Min.: 1
Mult.: 1

125 VA 100 VAC to 240 VAC 700 VAC CT Chassis 127 mA Dual Primary Winding Triple Secondary Winding 95.25 mm 79.5 mm 96.77 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 259VA, 115 VAC to 750V C.T. @ 345ma.
2Expected 27/08/2026
Min.: 1
Mult.: 1

110 VA 115 VAC 750 VAC CT Chassis 147 mA Single Primary Winding Single Secondary Winding 104.9 mm 95.25 mm 114.3 mm Wire Leads High Voltage Plate 700
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 2.78A UL/CE TOROIDAL MOUNT
36Expected 21/09/2026
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 115 VAC, 230 VAC 18 V to 36 V Chassis 2.78 A/5.56 A Dual Primary Winding Dual Secondary Winding 47 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 1500 VA, with 240V @ 6.3A secondary
16Factory Stock Available
Min.: 1
Mult.: 1

Toroid Transformers 1.5 kVA 115 VAC, 230 VAC 240 VAC Chassis 6.3 A Dual Primary Winding Single Secondary Winding 3.25 in Wire Leads Power, Toroid 1182