KYOCERA AVX RF Capacitors

Results: 28 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 43pF 1% 429In Stock
Min.: 1
Mult.: 1
: 500

600S 43 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.3pF 472In Stock
Min.: 1
Mult.: 1
: 500

600S 4.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.1pF 2 509In Stock
1 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

600S 4.7 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 56pF Tol 2% 935In Stock
Min.: 1
Mult.: 1
: 500

600S 56 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 5.1pF 215In Stock
Min.: 1
Mult.: 1
: 500

600S 5.1 pF 250 V 0.5 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 6.2pF Tol 0.05pF 200In Stock
Min.: 1
Mult.: 1
: 500

600S 6.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 6.8pF Tol 0.05pF 247In Stock
Min.: 1
Mult.: 1
: 500

600S 6.8 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 7.5pF 5% 1 960In Stock
Min.: 1
Mult.: 1
: 500

600S 7.5 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 8.2pF 5% 846In Stock
Min.: 1
Mult.: 1
: 500

600S 8.2 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 91pF Tol 1% 24In Stock
Min.: 1
Mult.: 1
: 500

600S 91 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0603 3 827In Stock
Min.: 1
Mult.: 1
: 3 000
No
Accu-P Std 10 pF 50 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0603 5 560In Stock
Min.: 1
Mult.: 1
: 3 000
No
Accu-P Std 4.7 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.2pF .05pFTol T hinFilm 0201 3 045In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2.2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.4pF .02pFTol T hinFilm 0201 959In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.4 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.55pF .02pFT Th inFilm 0201 835In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 550 fF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.2pF .1pFTol Th inFilm 0201 1 358In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 3.2 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.4pF 0.1pFTol T hinFilm 0201 1 500In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 3.4 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.7pF .02pFT AE C-Q200 ThnFlm 0402 896In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Auto 700 fF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 11pF 1%Tol ThinF ilm 0402 913In Stock
5 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 11 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.7pF .1pFTol Th inFilm 0402 2 085In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.7 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2pF .03pFTol Thi nFilm 0402 1 358In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2 pF 25 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.5pF .03pFTol T hinFilm 0402 70In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2.5 pF 25 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.6pF .05pFTol T hinFilm 0402 952In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2.6 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.85pF .02pFTol ThinFilm 0402 455In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 850 fF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 16pF 1%Tol ThinF ilm 0402 1 666In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 16 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel