KYOCERA AVX RF Capacitors

Results: 28 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.8pF 540In Stock
Min.: 1
Mult.: 1
: 500

600S 800 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.9pF 1 603In Stock
Min.: 1
Mult.: 1
: 500

600S 900 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 10pF 2% 2 067In Stock
Min.: 1
Mult.: 1
: 500

600S 10 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 10pF 10% 2 055In Stock
Min.: 1
Mult.: 1
: 500

600S 10 pF 250 V 10 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 100pF Tol 5% 1 425In Stock
Min.: 1
Mult.: 1
: 500

600S 100 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF 1 080In Stock
Min.: 1
Mult.: 1
: 500

600S 1.5 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 20pF 2% 224In Stock
Min.: 1
Mult.: 1
: 500

600S 20 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 22pF 1% 102In Stock
Min.: 1
Mult.: 1
: 500

600S 22 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 22pF Tol 5% 1 920In Stock
Min.: 1
Mult.: 1
: 500

600S 22 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 27pF 2% 1 047In Stock
500Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

600S 27 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2pF 1 387In Stock
Min.: 1
Mult.: 1
: 500

600S 2 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.2pF 552In Stock
Min.: 1
Mult.: 1
: 500

600S 2.2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF 596In Stock
Min.: 1
Mult.: 1
: 500

600S 2.4 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF 875In Stock
Min.: 1
Mult.: 1
: 500

600S 2.4 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.05pF 131In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

600S 2.7 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 30pF 5% 1 881In Stock
Min.: 1
Mult.: 1
: 500

600S 30 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.6pF 143In Stock
Min.: 1
Mult.: 1
: 500

600S 3.6 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.6pF 1 859In Stock
1 500Expected 08/09/2026
Min.: 1
Mult.: 1
: 500

600S 3.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 4.3pF Tol 0.1pF 156In Stock
Min.: 1
Mult.: 1
: 500

600S 4.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.3pF 1 700In Stock
Min.: 1
Mult.: 1
: 500

600S 4.3 pF 250 V 0.5 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.7pF 28In Stock
Min.: 1
Mult.: 1
: 500

600S 4.7 pF 250 V 0.5 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 51pF Tol 1% 1 192In Stock
Min.: 1
Mult.: 1
: 500

600S 51 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 5.1pF Tol 0.25pF 390In Stock
Min.: 1
Mult.: 1
: 500

600S 5.1 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.25pF Las Mkg Vertical 194In Stock
Min.: 1
Mult.: 1
: 500

600S 5.6 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 68pF 5% 857In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

600S 68 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel