KYOCERA AVX RF Capacitors

Results: 28 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 51pF Tol 1% 300In Stock
Min.: 1
Mult.: 1
: 500

600S 51 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 56pF Tol 1% 345In Stock
Min.: 1
Mult.: 1
: 500

600S 56 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 68pF 5% 1 276In Stock
Min.: 1
Mult.: 1
: 500

600S 68 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 6.8pF 20% 1 405In Stock
Min.: 1
Mult.: 1
: 500

600S 6.8 pF 250 V 20 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 82pF 1% 76In Stock
Min.: 1
Mult.: 1
: 500

600S 82 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 82pF Tol 5% 108In Stock
Min.: 1
Mult.: 1
: 500

600S 82 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.6pF .03pFTol T hinFilm 0201 416In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

Accu-P Std 2.6 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.2pF .05pFTol T hinFilm 0201 2 372In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1.2 pF 50 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 2.2pF .03pFTol T hinFilm 0201 3 580In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2.2 pF 16 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1pF .02pFTol Thi nFilm 0201 1 651In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.2pF .02pFTol T hinFilm 0201 970In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.2 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.4pF .02pFTol T hinFilm 0201 300In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.4 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.65pF .02pFTol ThinFilm 0201 955In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.65 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 1 797In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 14 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 7.5pF .1pFTol Th inFilm 0201 5 113In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 7.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.3pF .01pFT AE C-Q200 ThnFlm 0402 1 219In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Auto 300 fF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 1.16pF, 0.02pFTol AEC-Q200 608In Stock
Min.: 1
Mult.: 1
: 500

Accu-P Auto 1.6 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .1pFTol Th inFilm 0402 3 504In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 300 fF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.8pF +/-0.5pF Thin Film 0402 705In Stock
Min.: 1
Mult.: 1
: 500

Accu-P STD 2.8 pF 25 V 0.5 pF 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 4.2pF .1pFTol Th inFilm 0402 1 451In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 4.2 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 5.1pF .1pFTol Th inFilm 0402 3 076In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 5.1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1pF .05pFTol Thi nFilm 0402 2 637In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.6pF .02pFTol T hinFilm 0402 513In Stock
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 500

Accu-P Std 1.6 pF 50 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.3pF .1pFTol Th inFilm 0402 2 585In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 3.3 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.6pF .1pFTol Th inFilm 0402 4 800In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 3.6 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel