KYOCERA AVX RF Capacitors

Results: 28 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 20pF Tol 5% 1 230In Stock
Min.: 1
Mult.: 1
: 500

600L 20 pF 200 V 5 % 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 5.1pF Tol 0.05pF 730In Stock
Min.: 1
Mult.: 1
: 500

600L 5.1 pF 200 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.4pF 2 439In Stock
Min.: 1
Mult.: 1
: 500

600S 400 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 33pF Tol 5% 1 695In Stock
Min.: 1
Mult.: 1
: 500

600S 33 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 36pF 2% 1 236In Stock
Min.: 1
Mult.: 1
: 500

600S 36 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.3pF 1 877In Stock
Min.: 1
Mult.: 1
: 500

600S 3.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 3.9pF 633In Stock
Min.: 1
Mult.: 1
: 1 000
No
100A 3.9 pF 150 V 0.25 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50volts 1000pF 5% 1 278In Stock
Min.: 1
Mult.: 1
: 500
No
100B 1 nF 50 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 22pF 5% 332In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 500
No
100B 22 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 0.6pF 989In Stock
Min.: 1
Mult.: 1
: 500
No
100A 600 fF 150 V 0.25 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 10pF 1% 1 070In Stock
1 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500
No
100A 10 pF 150 V 1 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 20pF 5% 961In Stock
Min.: 1
Mult.: 1
: 500
No
100B 20 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 5.6pF 770In Stock
Min.: 1
Mult.: 1
: 500
No
100B 5.6 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 0201ZK200FBSTR
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 20pF Tol 1% Thin Film 0201 5 413In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 10 V Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 2pF 818In Stock
Min.: 1
Mult.: 1
: 500
No
100A 2 pF 150 V 0.25 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 51pF 1% 320In Stock
Min.: 1
Mult.: 1
: 1 000
No
100A 51 pF 150 V 1 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 220pF 1% 500In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 500
No
100B 220 pF 200 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.8pF .02pFTol T hinFilm 0201 3 946In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1.8 pF 25 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 6.8pF 0.1pFTol T hinFilm 0201 6 442In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 6.8 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .7pF Tol .02pF T hin Film 0201 4 360In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 700 fF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1pF Tol .02pF Th in Film 0201 4 502In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.1pF .02pFTol T hinFilm 0402 4 909In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1.1 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.6pF .05pFTol T hinFilm 0402 5 071In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1.6 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.6pF .02pFTol T hinFilm 0402 3 246In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 1.6 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.5pF .1pFTol Th inFilm 0402 5 250In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-P Std 2.5 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel