Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Coilcraft RF Inductors - SMD 1005 40nH Unshld 5% 320mA 440mOhms AECQ2 797In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 56nH Unshld 2% 100mA 970mOhms AECQ2 1 040In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 68nH Unshld 5% 100mA 1.12Ohms AECQ2 49In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 680mA 100mOhms AECQ2 424In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 10nH Unshld 5% 1.5A 73mOhms 3 150In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 11In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 39nH Unshld 5% 670mA 375mOhms 2 528In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 31In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 5% 1.65A 63mOhms 2 079In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 91nH Unshld 5% 360mA DCR=1119mOhms 2 835In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 91 nH 5 % 360 mA 1.12 Ohms - 40 C + 125 C 48 2.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 390nH Unshld 5% 170mA 2.35 Ohms 1 763In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 390 nH 5 % 170 mA 2.35 Ohms - 40 C + 125 C 11 260 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 600nH Unshld 5% 130mA 3.78 Ohms 441In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 600 nH 5 % 130 mA 3.78 Ohms - 40 C + 125 C 12 440 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 13nH Unshld 5% 870mA 140mOhms 2 303In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 24nH Unshld 2% 700mA 170mOhms 1 911In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 37nH Unshld 2% 470mA 480mOhms 280In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 39nH Unshld 5% 450mA 430mOhms 1 401In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 781In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 739In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 995In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape

Coilcraft RF Inductors - SMD 1 578In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 719In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 629In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 254In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 820nH Unshld 5% 190mA 2.45Ohms 1 982In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 820 nH 5 % 190 mA 2.45 Ohms - 40 C + 125 C 14 290 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 10In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel