Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft 0402DC-5N4XGRW
Coilcraft RF Inductors - SMD 894In Stock
Min.: 1
Mult.: 1

Coilcraft 0402HP-17NXGRW
Coilcraft RF Inductors - SMD 1 968In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 0603 11nH Unshld 5% 280mA 400mOhms 564In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 11 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 62 5.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 13nH Unshld 5% 270mA 440mOhms 420In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 13 nH 5 % 270 mA 440 mOhms - 40 C + 125 C 38 6.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2.3nH Unshld 5% 670mA 70mOhms 1 165In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 2.3 nH 5 % 670 mA 70 mOhms - 40 C + 125 C 64 16.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.9nH Unshld 5% 360mA 240mOhms 881In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 3.9 nH 5 % 360 mA 240 mOhms - 40 C + 125 C 50 11.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.7nH Unshld 5% 460mA 150mOhms 797In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 6.7 nH 5 % 460 mA 150 mOhms - 40 C + 125 C 59 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 220nH Unshld 5% 380mA 530mOhms 1 867In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 220 nH 5 % 380 mA 530 mOhms - 40 C + 85 C 1.15 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 390nH Unshld 5% 300mA 750mOhms 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 390 nH 5 % 300 mA 750 mOhms - 40 C + 85 C 760 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 420nH Unshld 5% 340mA 700mOhms 1 204In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 420 nH 5 % 340 mA 700 mOhms - 40 C + 85 C 700 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 78nH Unshld 5% 970mA 130mOhms 608In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 78 nH 5 % 970 mA 130 mOhms - 40 C + 85 C 1.6 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 5% 320mA 440mOhms AECQ2 218In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 36 nH 5 % 320 mA 440 mOhms - 40 C + 125 C 2.32 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 1005 40nH Unshld 2% 320mA 440mOhms AECQ2 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 47nH Unshld 2% 150mA 830mOhms AECQ2 1 559In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 9nH Unshld 2% 680mA 100mOhms AECQ2 1 306In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 510nH Unshld 5% 150mA 3.5 Ohms 2 142In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 510 nH 5 % 150 mA 3.5 Ohms - 40 C + 125 C 12 450 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 5% 1.5A 56mOhms 2 069In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 33nH Unshld 2% 490mA 330mOhms 241In Stock
14 900On Order
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 33nH Unshld 5% 490mA 330mOhms 2 466In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 40nH Unshld 2% 450mA 430mOhms 66In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 1.9nH Unshld 5% 1.7A 22mOhms 439In Stock
Min.: 1
Mult.: 1
: 2 000

0402PA Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 6.8nH Unshld 5% 1.2A 80mOhms 839In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 6.8 nH 5 % 1.2 A 80 mOhms - 40 C + 125 C 4.5 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 28In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape

Coilcraft RF Inductors - SMD 646In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel