Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 341In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 327In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 595In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 447In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 371In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 27nH Unshld 2% 400mA 300mOhms AECQ2 3 957In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 640mA 120mOhms AECQ2 4 219In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 2% 1.4A 80mOhms 5 333In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 8 670In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 19.4nH Unshld 2% 2.9A 10mOhms 2 231In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.397 mm x 2.591 mm Unshielded 19.4 nH 2 % 2.9 A 10 mOhms - 40 C + 125 C 90 4 GHz Standard 2.591 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 22nH Unshld 5% 2.7A 10mOhms 1 863In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 22 nH 5 % 2.7 A 10 mOhms - 40 C + 125 C 100 3.5 GHz Standard 2.79 mm 2.08 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 2% 2.7A 6mOhms 3 509In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.295 mm Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.295 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 706In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1 948In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 453In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 620In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 549In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 330In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 390mA 820mOhms AECQ2 1 067In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2012 100nH Unshld 2% 400mA 460mOhms AECQ2 1 380In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 412In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 593In Stock
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 907In Stock
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 047In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 300In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel