Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1008 6.8uH Unshld 5% 700mA 315mOhms 1 215In Stock
Min.: 1
Mult.: 1
: 2 000

1008AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 605In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 795In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 183In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

1008HT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 255In Stock
750Expected 16/10/2026
Min.: 1
Mult.: 1
: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 992In Stock
Min.: 1
Mult.: 1
: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 466In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 552In Stock
600Expected 18/09/2026
Min.: 1
Mult.: 1
: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 348In Stock
Min.: 1
Mult.: 1
: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 149In Stock
600Expected 11/09/2026
Min.: 1
Mult.: 1
: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 595In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 341In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 318In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 1.5A 56mOhms 10 650In Stock
14 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2 411In Stock
2 800Expected 12/10/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 3 194In Stock
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.3nH Unshld 5% 820mA 48mOhms 3 900In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.3 nH 5 % 820 mA 48 mOhms - 40 C + 125 C 38 17.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.3nH Unshld 2% 840mA 66mOhms AECQ2 19 602In Stock
28 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 10nH Unshld 2% 1.3A 85mOhms 6 650In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 2% 2A 42mOhms 2 477In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.4 nH 2 % 2 A 42 mOhms - 40 C + 125 C 14 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 480mA 360mOhms 2 819In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 3 853In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1 895In Stock
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 51nH Unshld 2% 100mA 820mOhms AECQ2 2 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 1.75 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape