Fastron 0603F Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 240 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 800 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 270nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 10 % 710 mA 300 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 10 % 710 mA 300 mOhms - 40 C + 85 C 12 775 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 330nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 330 nH 10 % 560 mA 460 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 330 nH 10 % 560 mA 460 mOhms - 40 C + 85 C 12 725 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 390nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 10 % 500 mA 510 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 10 % 500 mA 510 mOhms - 40 C + 85 C 12 620 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 470nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 10 % 420 mA 620 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 10 % 420 mA 620 mOhms - 40 C + 85 C 12 540 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 560nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 560 nH 10 % 550 mA 440 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 560 nH 10 % 550 mA 440 mOhms - 40 C + 85 C 12 525 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 680nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 680 nH 10 % 470 mA 520 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 680 nH 10 % 470 mA 520 mOhms - 40 C + 85 C 12 260 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 780nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 780 nH 10 % 390 mA 690 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 780 nH 10 % 390 mA 690 mOhms - 40 C + 85 C 12 460 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 820nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 820 nH 10 % 400 mA 830 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 820 nH 10 % 400 mA 830 mOhms - 40 C + 85 C 12 410 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 10 % 1.4 A 75 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 72nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel