Walsin RF Inductors - SMD

Results: 2 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603Z0B1N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.5 nH 0.1 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.6 nH 0.1 nH 500 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.7 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.8 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.9 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.1 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.2 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.3 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.4 nH 0.1 nH 450 mA 240 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.5 nH 0.1 nH 450 mA 240 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.6 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.7 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 5 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B2N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.9 nH 0.1 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3 nH 0.1 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.1 nH 0.1 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.2 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.3 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.5 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.6 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.7 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.8 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B3N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.9 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B4N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 4.3 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel