MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 1.5nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.2 nH 550 mA 150 mOhms - 55 C + 125 C 4 10.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 550 mA 150 mOhms - 55 C + 125 C 4 10.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.6nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Shielded 1.6 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.8nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.8nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 20nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 20 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 20nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 20 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 20nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 20 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 24nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 3 % 150 mA 1.3 Ohms - 55 C + 125 C 6 2.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 24nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 3 % 150 mA 1.3 Ohms - 55 C + 125 C 6 2.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 100 mA 1.5 Ohms - 55 C + 125 C 6 2.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 27nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 100 mA 1.5 Ohms - 55 C + 125 C 6 2.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.0nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel