MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 2.0nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.2nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Shielded 2.2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.2nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.4nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.7nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.7nH 0.3nH Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 100 mA 1.6 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 30nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 100 mA 1.6 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 5 % 100 mA 1.6 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 3 % 100 mA 1.8 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 33nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 3 % 100 mA 1.8 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 36nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 50 mA 2 Ohms - 55 C + 125 C 6 1.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 36nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 50 mA 2 Ohms - 55 C + 125 C 6 1.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 36nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 5 % 50 mA 2 Ohms - 55 C + 125 C 6 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 36nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 5 % 50 mA 2 Ohms - 55 C + 125 C 6 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel