MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 1.3nH StdQ AEC Q200 RF IND Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ AEC Q200 RF IND Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.1 nH 1 A 120 mOhms - 55 C + 125 C 7 9.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.2 nH 1 A 120 mOhms - 55 C + 125 C 7 9.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.3 nH 1 A 120 mOhms - 55 C + 125 C 7 9.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 20nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 20 nH 3 % 350 mA 600 mOhms - 55 C + 125 C 8 2.4 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 22nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 22 nH 3 % 350 mA 700 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 24nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 24 nH 3 % 350 mA 700 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.2nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.2 nH 900 mA 150 mOhms - 55 C + 125 C 7 8.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 30nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 30 nH 3 % 300 mA 800 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 36nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 36 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 36nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 36 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 39nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 39 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.2 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.1 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.2 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 43nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 43 nH 3 % 250 mA 1.1 Ohms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 47nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 47 nH 3 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.4 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 700 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 3 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.5 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 51nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 3 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.5 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 51nH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.1nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 600 mA 250 mOhms - 55 C + 125 C 8 5 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.2 nH 600 mA 250 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel