MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 220nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 220 nH 3 % 100 mA 4.2 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 240nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 240 nH 3 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 240nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 240 nH 3 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 240nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 240 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 270nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 270 nH 3 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 270nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 270 nH 3 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 300nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 300 nH 3 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 300nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 300 nH 3 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 330nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 330 nH 3 % 50 mA 7 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 330nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 330 nH 3 % 50 mA 7 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 360nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 360 nH 3 % 50 mA 7.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 360nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 360 nH 3 % 50 mA 7.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 390nH StdQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 390 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 390nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 390 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel