MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 15nH StdQ SMD RF IND
19 280Expected 07/09/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND 28 082In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND 7 691In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 16 nH 3 % 400 mA 550 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND 18 992In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 16 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND 7 457In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 18 nH 3 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND 18 869In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 18nH StdQ AEC Q200 RF IND 3 450In Stock
50 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 5 150In Stock
10 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 8 025In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND 8 424In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 9 730In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND 931In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ SMD RF IND 14 491In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND 13 801In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ SMD RF IND 335In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 19 925In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 9 890In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 6 340In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 9 881In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 2 453In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND 10 611In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND 16 417In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 14 409In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND 16 189In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel