0603ASM Series RF Inductors - SMD

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 10 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 10 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 2 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 2 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 2 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 5 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 5 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 5 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 10 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 3.9nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 2 % 700 mA 80 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel