0603F Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 47nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 47 nH 10 % 1.4 A 75 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 47 nH 10 % 1.4 A 75 mOhms - 40 C + 85 C 12 1.5 GHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 72nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 72 nH 10 % 1.4 A 120 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 72 nH 10 % 1.4 A 120 mOhms - 40 C + 85 C 12 1.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1000nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 400 mA 1.1 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD 1000nH 7.9 MHz 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 400 mA 1.1 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1200nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1500nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 1.5 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 1.5 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 230 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1800nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 1.8 uH 10 % 350 mA 1.85 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 1.8 uH 10 % 350 mA 1.85 Ohms - 40 C + 85 C 12 170 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 2200nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 2.2 uH 10 % 320 mA 2 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 2.2 uH 10 % 320 mA 2 Ohms - 40 C + 85 C 12 140 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 100nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 100 nH 10 % 1.4 A 130 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD 100nH 7.9 MHz 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 100 nH 10 % 1.4 A 130 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 120nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 120 nH 10 % 1.4 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 120 nH 10 % 1.4 A 150 mOhms - 40 C + 85 C 12 1.1 GHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 150nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 150 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 150 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 1.05 GHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 180nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 180 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 180 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 950 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 220nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Reel
0,253 €
0,247 €
Min.: 1 000
Mult.: 1 000
: 1 000
Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 800 MHz Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 240nH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,175 €
Min.: 4 000
Mult.: 4 000
: 4 000
Wirewound 0603 (1608 metric) Unshielded 240 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel