Fastron RF inductors - Leaded

Results: 4 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 1200uH, Tol 5% 500In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 1.2 mH 5 % 250 mA 3 Ohms - 55 C + 85 C 70 1.4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 150uH 5% 297In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 150 uH 5 % 650 mA 400 mOhms - 55 C + 125 C 40 4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 15000uH, Tol 5% 261In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 15 mH 5 % 70 mA 45 Ohms - 55 C + 85 C 70 350 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 18000uH, Tol 5% 417In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 18 mH 5 % 65 mA 50 Ohms - 55 C + 85 C 70 340 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 220uH 5% 516In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 220 uH 5 % 530 mA 500 mOhms - 55 C + 125 C 30 3.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 2200uH, Tol 5% 190In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 2.2 mH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 1 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 22000uH, Tol 5% 219In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 22 mH 5 % 60 mA 58 Ohms - 55 C + 125 C 70 300 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 2700uH, Tol 5% 499In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 2.7 mH 5 % 170 mA 8 Ohms - 55 C + 85 C 70 900 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 330uH 5% 440In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 330 uH 5 % 500 mA 1 Ohms - 55 C + 125 C 35 2.7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 3300uH, Tol 5% 378In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.3 mH 5 % 150 mA 9 Ohms - 55 C + 125 C 70 800 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 33000uH, Tol 5% 295In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 33 mH 5 % 50 mA 75 Ohms - 55 C + 125 C 70 260 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 3900uH, Tol 5% 201In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.9 mH 5 % 140 mA 10 Ohms - 55 C + 125 C 70 750 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 470uH 5% 590In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 470 uH 5 % 420 mA 1.3 Ohms - 55 C + 125 C 35 2.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 4700uH, Tol 5% 598In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 4.7 mH 5 % 130 mA 11.5 Ohms - 55 C + 125 C 70 650 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 6800uH, Tol 5% 543In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 6.8 mH 5 % 110 mA 17 Ohms - 55 C + 125 C 70 570 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 8200uH, Tol 5% 493In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 8.2 mH 5 % 100 mA 20 Ohms - 55 C + 125 C 70 500 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 1.0mH, Tol 5% 142In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 1 mH 5 % 90 mA 3.4 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 1.8mH, Tol 5% 403In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 1.8 mH 5 % 60 mA 4.5 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 2.2mH, Tol 5% 220In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 2.2 mH 5 % 60 mA 5.2 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 22mH, Tol 5% 544In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 22 mH 5 % 21 mA 19.5 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 27mH, Tol 5% 330In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 27 mH 5 % 18 mA 22 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 3.3mH, Tol 5% 150In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 3.3 mH 5 % 50 mA 6.1 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 33mH, Tol 5% 44In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 33 mH 5 % 17 mA 26 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 3.9mH, Tol 5% 474In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 3.9 mH 5 % 45 mA 7.2 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 4.7mH, Tol 5% 19In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 4.7 mH 5 % 40 mA 7.5 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk