Low Noise Amplifiers RF Amplifier

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 315In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 1 147In Stock
Min.: 1
Mult.: 1
: 500

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 138In Stock
Min.: 1
Mult.: 1

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Cut Tape
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz 22In Stock
604On Order
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Cut Tape
Analog Devices RF Amplifier I.C., 2-20 GHz WBand LNA Die 10In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 66 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14.5 dBm 25 dBm - 55 C + 85 C HMC462G Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 45In Stock
100Expected 07/09/2026
Min.: 1
Mult.: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 121In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 29-36GHz
233In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 1 040In Stock
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz 469In Stock
Min.: 1
Mult.: 1

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 20In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain Ext Temp 20In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 40In Stock
3 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 300

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 118In Stock
795Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 210

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 46In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 208In Stock
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7 318In Stock
5 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2 092In Stock
Min.: 1
Mult.: 1
: 2 500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2 079In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 2 303In Stock
Min.: 1
Mult.: 1
: 2 500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 2 400In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 18 027In Stock
Min.: 1
Mult.: 1
: 15 000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 23In Stock
Min.: 1
Mult.: 1
: 250

2 GHz to 22 GHz 5 V 120 mA 9 dB 4.5 dB Low Noise Amplifiers SMD/SMT GaAs 20.5 dBm 24 dBm - 40 C + 85 C CMD233 Reel, Cut Tape, MouseReel