Low Noise Amplifiers RF Amplifier

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier Low NF (0.98dB) GPS LNA 120In Stock
Min.: 1
Mult.: 1
: 2 500

1.5754 GHz 1.08 V to 1.98 V 1 mA 19 dB 0.95 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 25 dBm - 17 dBm - 40 C + 85 C MAX2679 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 133In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Infineon Technologies RF Amplifier RF SILICON MMIC 799In Stock
147 135On Order
Min.: 1
Mult.: 1
: 15 000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1 521In Stock
15 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 15 000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 5In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 6In Stock
200On Order
Min.: 1
Mult.: 1
: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs 70In Stock
102 000On Order
Min.: 1
Mult.: 1
: 3 000

50 MHz to 4 GHz 5 V 46 mA 18.2 dB 0.8 dB Low Noise Amplifiers SMD/SMT SOT-343-4 GaAs 22.7 dBm 35 dBm - 40 C + 85 C SPF5043Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-22GHz LNA 5In Stock
500Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 100
: 250

2 GHz to 22 GHz 8 V 15.7 dB 2.6 dB Low Noise Amplifiers SMD/SMT GaN SiC 23 dBm - 40 C + 85 C TGA2227 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz 52In Stock
32 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-4.0GHz NF.77dB Gain 18 dB 545In Stock
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 6 GHz 2 V to 5 V 57 mA 18.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22.5 dBm 38.2 dBm - 40 C + 105 C TQP3M9041 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 218In Stock
6 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3 000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 700-3800MHz NF .6dB OP1dB 20dBm @2.5GHz 33In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.5 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 2 dBm 36 dBm - 40 C + 105 C SKY67151 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 139In Stock
11 972On Order
Min.: 1
Mult.: 1
: 1 000

700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 22-38GHz NF 2.5dB Gain 19dB GaAS LNA
100In Stock
Min.: 1
Mult.: 1
: 500

22 GHz to 38 GHz 7 V 55 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 785In Stock
7 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 7 500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 18In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier w/Bypass, Infrastructure/Repeater/Booster/CBRS LNA, 0.6 - 6.0 GHz 5 275In Stock
Min.: 1
Mult.: 1
: 2 500

600 MHz to 6 GHz 6 V 70 mA 19.5 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 21 dBm 37.5 dBm - 40 C + 105 C GRF2076 Reel, Cut Tape
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 5 263In Stock
10 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 1 292In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 5 794In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 1 359In Stock
Min.: 1
Mult.: 1
: 2 500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 2 993In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-6GHz NF .7dB Gain 17.5dB 2 761In Stock
Min.: 1
Mult.: 1
: 1 500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 0.1-3.8GHz Gain 15.5dB 1 386In Stock
3 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel