Low Noise Amplifiers RF Amplifier

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier
4 649Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier
2 981Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-20GHz LNA
656Expected 11/09/2026
Min.: 1
Mult.: 1
: 750

13.75 GHz to 18 GHz 3.5 V 105 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2735 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier SDARS LNA
17 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape

Qorvo RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm
4 504Expected 19/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

600 MHz to 4.2 GHz 5 V 120 mA 19.9 dB 0.67 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.7 dBm 41.5 dBm - 40 C + 105 C TQL9093 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1550-1600MHz Gain 27dB
5 996Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS
81 571On Order
Min.: 1
Mult.: 1
: 7 500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz.
30On Order
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
25Expected 24/08/2026
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
121On Order
Min.: 1
Mult.: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Pasternack RF Amplifier 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA
1Expected 20/08/2026
Min.: 1
Mult.: 1

6 GHz to 18 GHz 280 mA 38 dB 2.5 dB Low Noise Amplifiers Screw Si 22 dBm 30 dBm - 40 C + 75 C Broadband Amplifiers Bulk
HUBER+SUHNER RF Amplifier SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo)
49Expected 19/08/2026
Min.: 1
Mult.: 1

3.3 V to 5.5 V 30 mA 25 dB 2 dB Low Noise Amplifiers Screw - 40 C + 85 C
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Expected 16/10/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadband Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3 and SMA
1Expected 02/10/2026
Min.: 1
Mult.: 1
6 GHz to 18 GHz 10 V to 15 V 38 dB 2.5 dB Low Noise Amplifiers 22 dBm 30 dBm Bag
Infineon Technologies BGA824N6E6329XTSA1
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
177 745Expected 22/04/2027
Min.: 1
Mult.: 1
: 12 000

1.164 GHz to 1.615 GHz 1.5 V to 3.6 V 3.8 mA 17 dB 0.55 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 9 dBm 2 dBm - 40 C + 85 C BGA824N6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50?
919On Order
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms
997On Order
Min.: 1
Mult.: 1
: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 60 mA 5.7 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 20 dBm 39 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
997Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 2.2 GHz 5 V 158 mA 26.1 dB 1.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.6 dBm 33.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1 899Expected 13/10/2026
Min.: 1
Mult.: 1
: 500

1.1 GHz to 1.6 GHz 5 V 158 mA 29.6 dB 1.1 dB Low Noise Amplifiers SMD/SMT Si 22.4 dBm 34.3 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP
500Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1 998Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm
488Expected 19/08/2026
Min.: 1
Mult.: 1
: 500

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
1 994Expected 15/09/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 5 V 36 mA 11.2 dB 4.8 dB Low Noise Amplifiers SMD/SMT Si 3.1 dBm 11.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
3 480On Order
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 4 V 40 mA 11.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT MCLP-6 Si 19.4 dBm 33 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel