Low Noise Amplifiers RF Amplifier

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Fairview Microwave RF Amplifier IP3 37 dBm Linear Amplifier Linear Low Noise with 1.5 dB NF Operating from 50 MHz to 1 GHz, 15 dB Gain, 23 dBm P1dB and SMA 38Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 5 V to 12 V 85 mA 15 dB 1.5 dB Low Noise Amplifiers 23 dBm 37 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain 1.5 dB NF Low Noise High Gain Amplifier Operating From 1.2 GHz to 1.4 GHz with 15 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 200 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier Operating From 1 GHz to 2 GHz with 35 dB Gain, 10 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 2 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 3 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 15 dBm, 33 dB Gain and SMA 11Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 10 V to 15 V 180 mA 33 dB 3 dB Low Noise Amplifiers Bag
Skyworks Solutions, Inc. SKY65624-682LF
Skyworks Solutions, Inc. RF Amplifier GPS LNA 4mA 80Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

1.559 GHz to 1.606 GHz 1.5 V to 3 V 4 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT QFN-5 SiGe - 16 dBm 4 dBm - 40 C + 85 C SKY65624 Reel, Cut Tape
Nisshinbo RF Amplifier 900MHz Band LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

880 MHz 2.8 V 10 mA 16 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 8.5 dBm - 40 C + 85 C NJG1138 Reel
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
10 kHz to 500 MHz 14 V to 16 V 75 mA 45 dB 2.5 dB Low Noise Amplifiers 11 dBm 23 dBm Bag
Fairview Microwave RF Amplifier 0.9 dB NF Low Noise Amplifier Operating From 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
2 GHz to 6 GHz 8 V to 15 V 110 mA 40 dB 0.9 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 - 1600 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

700 MHz to 1.6 GHz 4 V 55 mA 19.1 dB to 25.2 dB 0.7 dB, 0.76 dB Low Noise Amplifiers SMD/SMT Si 18.8 dBm, 19 dBm 28.5 dBm, 29.4 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 - 3000 MHz, 50? Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

700 MHz to 3 GHz 5 V 152 mA 18 dB 1.79 dB Low Noise Amplifiers SMD/SMT MCLP-16 Si 20.6 dBm 35.7 dBm - 40 C + 85 C PMA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 75 - 110 GHz, WR10 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

75 GHz to 110 GHz 10 V to 15 V 50 mA 19 dB, 23 dB 3.5 dB Low Noise Amplifiers Screw Si - 3 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier 18-40 GHZ B/B LNA W/HEATSINK Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 40 GHz 9 V to 15 V 375 mA 43 dB 3.8 dB Low Noise Amplifiers Screw Si 23 dBm 28 dBm - 40 C + 70 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 48 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 45 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 70 GHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

44 GHz to 70 GHz 16 V 300 mA 45 dB 2.7 dB Low Noise Amplifiers Screw GaAs 18 dBm 28 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 71000 - 86000 MHz, 50?
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 180 mA 37 dB 4.5 dB, 5.5 dB Low Noise Amplifiers Screw Si 13.5 dBm - 40 C + 50 C ZVA Tray
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel
Microchip Technology RF Amplifier DC-28 GHz GaAs Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT Non-Stocked
Min.: 50
Mult.: 25

500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Nisshinbo RF Amplifier Low Noise Amplifier GaAs MMIC for GPS Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Low Noise Amplifiers GaAs NJG1107 Reel
Nisshinbo RF Amplifier 1.5/1.9 GHz LwNoise Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 GHz to 1.9 GHz 3.8 mA 17 dB 1.2 dB Low Noise Amplifiers SMD/SMT FLP-6-B2 Si - 40 C + 85 C NJG1107 Reel