Low Noise Amplifiers RF Amplifier

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Reel
Analog Devices RF Amplifier 27 31 GHz LNA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADE9430 Reel
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120 Reel
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 20 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH102G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz Non-Stocked Lead-Time 24 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH216G Gel Pack

Analog Devices RF Amplifier 0.4-20GHz lo Noise amp Lead-Time 15 Weeks
Min.: 2
Mult.: 2

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Gel Pack
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

Low Noise Amplifiers SMD/SMT QFN-32 Si HMC1049G Reel
Analog Devices RF Amplifier EP 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

300 MHz to 20 GHz 7 V 70 mA 12 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 13 dBm 18 dBm - 55 C + 105 C HMC1049G Reel
Analog Devices RF Amplifier 24-LGA
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Reel
Analog Devices RF Amplifier LNA, 20-36GHz
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Cut Tape
Analog Devices RF Amplifier LNA, 20-36GHz
Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Reel
Analog Devices RF Amplifier Sample,I.C., amp, 24-30 GHz, Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

24 GHz to 30 GHz 3 V 30 mA 13 dB 2.9 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm 16 dBm - 55 C + 85 C HMC341 Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT, 21 - 29 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100
: 100

3 V Low Noise Amplifiers SMD/SMT QFN-12 Si - 40 C + 85 C HMC341 Reel
Analog Devices RF Amplifier lo Noise amp SMT, 21 - 29 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

Low Noise Amplifiers SMD/SMT QFN-12 Si HMC341 Reel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC342G Reel
Analog Devices RF Amplifier lo Noise amp SMT w/Bypass, 0.7 - 1.0 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

700 MHz to 1 GHz 5 V 90 mA 14 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 35 dBm - 40 C + 85 C HMC373 Reel
Analog Devices RF Amplifier lo Noise amp Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

300 MHz to 3 GHz 3.3 V 75 mA 15 dB 2 dB Low Noise Amplifiers SMD/SMT SC-70-6 GaAs 16.5 dBm 34 dBm - 40 C + 85 C HMC374G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

700 MHz to 1 GHz 5 V 73 mA 14.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21.5 dBm 36 dBm - 40 C + 85 C HMC376 Reel
Analog Devices RF Amplifier Amplifiers Lead-Time 15 Weeks
Min.: 2
Mult.: 2

3.5 GHz to 7 GHz 5 V 59 mA 17.2 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 32.5 dBm - 55 C + 85 C HMC392A Waffle
Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

Low Noise Amplifiers SMD/SMT LGA-24 Si HMC392AG Reel
Analog Devices RF Amplifier amp, lo Noise, DC-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC460 Gel Pack
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Reel
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 100

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Reel, Cut Tape, MouseReel