Low Noise Amplifiers RF Amplifier

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo QM14068SR
Qorvo RF Amplifier eLNA No-Shield Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100
6.2 GHz to 8.3 GHz 1.8 V 10.4 mA 15 dB 1.85 dB Low Noise Amplifiers SMD/SMT LGA-9 Si - 11 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo QPM1000TR7
Qorvo RF Amplifier 2-20 GHz LNA and Limiter Module Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 20 GHz 5 V 100 mA 17 dB Low Noise Amplifiers SMD/SMT Si 17 dBm - 40 C + 85 C QPM1000 Reel
MACOM MAAL-011141-DIE
MACOM RF Amplifier Distributed Amplifier,Bare Die, DC-28GHz Non-Stocked Lead-Time 22 Weeks
Min.: 60
Mult.: 10

0 Hz to 28 GHz 6 V 75 mA 17 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C
MACOM MAAL-011151-DIE
MACOM RF Amplifier Distributed Amplifier, DIE, Low Noise Non-Stocked Lead-Time 22 Weeks
Min.: 50
Mult.: 10
2 GHz to 18 GHz 5 V 60 mA 16 dB 5 dB Low Noise Amplifiers SMD/SMT Die Si 17.5 dBm 19 dBm
MACOM MAAL-010200-TR3000
MACOM RF Amplifier 70-3000MHz NF 1.4dB Gain 11dB Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

70 MHz to 3 GHz 3 V, 5 V 77 mA 8 dB 1.45 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM MAAL-011146-TR1000
MACOM RF Amplifier Amplifier, Dual LNA, Ka Band,3mm,1K reel Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

17.25 GHz to 21.5 GHz 30 mA 17 dB 1.4 dB Low Noise Amplifiers SMD/SMT PQFN-16 12 dBm 12 dBm - 40 C + 85 C Reel
MACOM MAAL-011198-TR1000
MACOM RF Amplifier Amplifier,LNA,32-37GHz,2mm,1K reel
Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

32 GHz to 37 GHz 3.3 V 18.5 dB 3 dB Low Noise Amplifiers SMD/SMT PDFN-8 Si 18 dBm 23 dBm - 40 C + 85 C Reel
CML Micro MMA-004023D-M4
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
30 kHz to 40 GHz 16 dB Low Noise Amplifiers SMD/SMT Si 23 dBm - 40 C + 85 C Reel
CML Micro MMA-053026-M4
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
900 MHz to 2 GHz 8 V 11 dB 3 dB Low Noise Amplifiers SMD/SMT Si 26 dBm 44 dBm Reel
Analog Devices HMC356LP3
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape

Guerrilla RF RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1.7 GHz to 4.5 GHz 2.7 V to 5 V 65 mA 19.2 dB 0.5 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2052 Reel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
CEL CE3509M4
CEL RF Amplifier Non-Stocked
Min.: 1
Mult.: 1
1.575 GHz 2.7 V to 3.3 V 20.6 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SOT-343F-4 Si 12 dBm 4.5 dBm - 40 C + 85 C Bulk