5 A Thyristor Surge Protection Devices - TSPD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 11 881In Stock
Min.: 1
Mult.: 1
: 3 000

9 V 200 mA 5.25 V 1 uA 60 mA 110 pF SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 53 983In Stock
Min.: 1
Mult.: 1
: 5 000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 10 924In Stock
Min.: 1
Mult.: 1
: 3 000

115 V 600 mA 55 A, 60 A 90 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B 7 298In Stock
Min.: 1
Mult.: 1
: 3 000

265 V 600 mA 55 A, 60 A 200 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 500A (IPP) 350V(B 14 656In Stock
Min.: 1
Mult.: 1
: 3 000

350 V 600 mA 55 A, 60 A 275 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 300volts 6 675In Stock
Min.: 1
Mult.: 1
: 3 000

400 V 600 mA 30 A, 32 A 300 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 161In Stock
Min.: 1
Mult.: 1
: 3 000

250 V 600 mA 50 A 190 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 9 493In Stock
Min.: 1
Mult.: 1
: 3 000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 250A (IPP) 350V(B 2 300In Stock
12 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

350 V 800 mA 25 A, 30 A 275 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 3 283In Stock
Min.: 1
Mult.: 1
: 3 000

500 V 600 mA 55 A 350 V 5 uA 150 mA 31 pF to 84 pF 0 C + 70 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 563In Stock
Min.: 1
Mult.: 1
: 3 000

350 V 600 mA 30 A 275 V 5 uA 600 mA 3 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional 2 117In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

- 70 V 600 mA 55 A, 60 A - 58 V - 5 uA 600 mA 3 V 90 pF to 300 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element 15In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

38 V 300 mA 8 A, 9 A 28 V 4 uA 30 mA 17 pF - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 230volts 922In Stock
Min.: 1
Mult.: 1
: 3 000

300 V 600 mA 30 A, 32 A 230 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD VDRM 180 811In Stock
Min.: 1
Mult.: 1
: 3 000

220 V 600 mA 30 A 180 V 5 uA 600 mA 3 V 45 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL
11 363Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

125 V 600 mA 55 A, 60 A 100 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 58volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

70 V 600 mA 23 A, 24 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

80 V 900 mA 50 A 65 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 5 000
: 5 000

80 V 800 mA 18 A 65 V 5 uA 600 mA 25 pF to 53 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 5 000
: 5 000

80 V 600 mA 23 A, 24 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 68volts Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 5 000
: 5 000

90 V 800 mA 18 A 70 V 5 uA 600 mA 25 pF to 53 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

95 V 600 mA 55 A, 60 A 75 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

95 V 900 mA 50 A 75 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 75volts Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 5 000
: 5 000

95 V 600 mA 23 A, 24 A 75 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 75volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

95 V 600 mA 30 A, 32 A 75 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel