0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX585-B12/SOD523/SC-79
10 910On Order
Min.: 1
Mult.: 1
: 3 000

12 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B15/SOD523/SC-79
35 940Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

15 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B16/SOD523/SC-79
8 981Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

16 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B18/SOD523/SC-79
8 900Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

18 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B22/SOD523/SC-79
2 964Expected 25/06/2027
Min.: 1
Mult.: 1
: 3 000

22 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B2V4/SOD523/SC-79
2 750Expected 05/07/2027
Min.: 1
Mult.: 1
: 3 000

2.4 V SMD/SMT SOD-523-2 300 mW 2 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B2V7/SOD523/SC-79
9 845Expected 05/07/2027
Min.: 1
Mult.: 1
: 10 000

2.7 V SMD/SMT SOD-523-2 300 mW 2 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B30/SOD523/SC-79
6 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

30 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B33/SOD523/SC-79
8 892Expected 05/07/2027
Min.: 1
Mult.: 1
: 3 000

33 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B3V0/SOD523/SC-79
9 000On Order
Min.: 1
Mult.: 1
: 3 000

3 V SMD/SMT SOD-523-2 300 mW 2 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B3V0/SOD523/SC-79
20 000On Order
Min.: 1
Mult.: 1
: 10 000

3 V SMD/SMT SOD-523-2 300 mW 2 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B3V6/SOD523/SC-79
19 978Expected 05/03/2027
Min.: 1
Mult.: 1
: 10 000

3.6 V SMD/SMT SOD-523-2 300 mW 2 % 5 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B3V6/SOD523/SC-79
9 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

3.6 V SMD/SMT SOD-523-2 300 mW 2 % 5 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B3V9/SOD523/SC-79
17 839On Order
Min.: 1
Mult.: 1
: 3 000

3.9 V SMD/SMT SOD-523-2 300 mW 2 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B47/SOD523/SC-79
5 421Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

47 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B4V7/SOD523/SC-79
9 000Expected 23/07/2027
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOD-523-2 300 mW 2 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B5V1/SOD523/SC-79
16 149Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

5.1 V SMD/SMT SOD-523-2 300 mW 2 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B5V6/SOD523/SC-79
35 000On Order
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOD-523-2 300 mW 2 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B68/SOD523/SC-79
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

68 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 240 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B6V2/SOD523/SC-79
30 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

6.2 V SMD/SMT SOD-523-2 300 mW 2 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B6V8/SOD523/SC-79
3 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOD-523-2 300 mW 2 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B7V5/SOD523/SC-79
8 799Expected 07/05/2027
Min.: 1
Mult.: 1
: 3 000

7.5 V SMD/SMT SOD-523-2 300 mW 2 % 1 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B8V2/SOD523/SC-79
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

8.2 V SMD/SMT SOD-523-2 300 mW 2 % 700 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B9V1/SOD523/SC-79
3 000Expected 21/04/2027
Min.: 1
Mult.: 1
: 3 000

9.1 V SMD/SMT SOD-523-2 300 mW 2 % 500 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C10/SOD523/SC-79
5 616Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

10 V SMD/SMT SOD-523-2 300 mW 5 % 200 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585