0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 3.6V 200mW
39 472On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

3.6 V SMD/SMT SOD-523-2 500 mW 5 % 5 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z3V6
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 11 499In Stock
Min.: 1
Mult.: 1
: 8 000

3.9 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes LOW IZ REG .5W
8 999Expected 16/04/2027
Min.: 1
Mult.: 1
: 3 000

18 V SMD/SMT SOD-523-2 500 mW 50 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE
31 068On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

5.1 V SMD/SMT SOD-523-2 500 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF
16 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 8 000

5.6 V SMD/SMT SOD-523-2 500 mW 1 uA 40 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z
onsemi Zener Diodes 6.8V 200mW
35 707On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

6.8 V SMD/SMT SOD-523-2 500 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z6V8
onsemi Zener Diodes ZENER DIODE SOD523
14 930On Order
Min.: 1
Mult.: 1
Max.: 1 280
: 8 000

12 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523
20 802On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

13.25 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z13V
onsemi Zener Diodes ZENER DIODE SOD523
566Expected 08/01/2027
Min.: 1
Mult.: 1
: 8 000

16.2 V SMD/SMT SOD-523-2 500 mW 50 nA 40 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523
12 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

3 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z3V0
onsemi Zener Diodes ZENER DIODE SOD523
7 889Expected 20/11/2026
Min.: 1
Mult.: 1
: 8 000

3 V SMD/SMT SOD-523-2 500 mW 10 uA 100 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes .5W
5 998Expected 02/04/2027
Min.: 1
Mult.: 1
: 3 000

18 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE
7 485Expected 23/06/2027
Min.: 1
Mult.: 1
: 8 000

5.1 V SMD/SMT SOD-523-2 500 mW 2 uA 60 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z
onsemi Zener Diodes ZENER SOD523
7 990Expected 23/10/2026
Min.: 1
Mult.: 1
: 8 000

6.2 V SMD/SMT SOD-523-2 500 mW 3 uA 10 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator
8 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 8 000

6.2 V SMD/SMT SOD-523-2 500 mW 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER SOD523
6 450Expected 17/11/2026
Min.: 1
Mult.: 1
: 8 000

6.8 V SMD/SMT SOD-523-2 500 mW 2 uA 15 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes LOW IZ REG .5W
2 980Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

7.5 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 64 000Factory Stock Available
Min.: 1
Mult.: 1
: 8 000

47 V SMD/SMT SOD-523-2 500 mW 50 nA 170 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER SOD523 72 000Factory Stock Available
Min.: 8 000
Mult.: 8 000
: 8 000

8.2 V SMD/SMT SOD-523-2 500 mW 700 nA 15 Ohms - 65 C + 150 C Single AEC-Q101 Reel MM5Z
Nexperia Zener Diodes BZB984-C4V3/SOT663/SOT3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

4.3 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C8V2/SOT663/SOT3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

8.2 V SMD/SMT SOT-663-3 425 mW 5 % 700 nA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Toshiba Zener Diodes ZENER 15V 200W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 8 000

15 V SMD/SMT 200 mW 100 nA 30 Ohms + 150 C Single 5 mA Reel, Cut Tape
Toshiba Zener Diodes 13 V ZENER DIODE, SOD-523(ESC) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 8 000

13 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX585-B13/SOD523/SC-79 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 3 000

13 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC Non-Stocked
Min.: 22 500
Mult.: 4 500
: 4 500

10 V SMD/SMT DO-219AC-2 500 mW 200 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel