0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes .5W 1 789In Stock
12 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 3 886In Stock
6 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 1 660
: 3 000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 9 080In Stock
36 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3 300
: 3 000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 22 473In Stock
Min.: 1
Mult.: 1
: 4 500

9.1 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Toshiba Zener Diodes ZENER SOD-323 24V 11 002In Stock
Min.: 1
Mult.: 1
: 3 000

24 V SMD/SMT US2H-2 1.2 W 100 nA 70 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 17 941In Stock
Min.: 1
Mult.: 1
: 4 500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21 288In Stock
Min.: 1
Mult.: 1
: 4 500

9.1 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
onsemi Zener Diodes ZENER DIODE SOD523 11 119In Stock
Min.: 1
Mult.: 1
: 3 000

30 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z30V
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 24 424In Stock
Min.: 1
Mult.: 1
: 4 500

5.1 V SMD/SMT DO-219AC-2 500 mW 5 uA 20 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max 19 687In Stock
Min.: 1
Mult.: 1
: 4 500

13 V SMD/SMT DO-219AC-2 500 mW 200 nA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 16.22-17.06V Ippm 25.3V Max 18 816In Stock
Min.: 1
Mult.: 1
: 4 500

18 V SMD/SMT DO-219AC-2 500 mW 200 nA 23 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 18.63-19.59V Ippm 29.4V Max 21 848In Stock
Min.: 1
Mult.: 1
: 4 500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 21.08-22.17V Ippm 35.4V Max 22 198In Stock
Min.: 1
Mult.: 1
: 4 500

22 V SMD/SMT DO-219AC-2 500 mW 200 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 23 520In Stock
Min.: 1
Mult.: 1
: 4 500

6.2 V SMD/SMT DO-219AC-2 500 mW 5 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 19 928In Stock
Min.: 1
Mult.: 1
: 4 500

3.9 V SMD/SMT DO-219AC-2 500 mW 5 uA 50 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
onsemi Zener Diodes 8.2V 200mW 27 133In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

8.19 V SMD/SMT SOD-523 500 mW 2 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z8V2S
Vishay Semiconductors Zener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max 27 348In Stock
Min.: 1
Mult.: 1
: 4 500

16 V SMD/SMT DO-219AC-2 500 mW 200 nA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 22 228In Stock
Min.: 1
Mult.: 1
: 4 500

3 V SMD/SMT DO-219AC-2 500 mW 20 uA 80 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21 113In Stock
Min.: 1
Mult.: 1
: 4 500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 11 926In Stock
Min.: 1
Mult.: 1
: 8 000

5.6 V SMD/SMT SOD-523-2 200 mW 2.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape NSZ5V6V2
Vishay Semiconductors Zener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max 21 153In Stock
Min.: 1
Mult.: 1
: 4 500

10 V SMD/SMT DO-219AC-2 500 mW 200 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 15 204In Stock
Min.: 1
Mult.: 1
: 4 500

2 V SMD/SMT DO-219AC-2 500 mW 120 uA 140 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 20 943In Stock
Min.: 1
Mult.: 1
: 4 500

6.8 V SMD/SMT DO-219AC-2 500 mW 2 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 24 680In Stock
Min.: 1
Mult.: 1
: 4 500

6.8 V SMD/SMT DO-219AC-2 500 mW 2 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Nexperia Zener Diodes BZX585-C4V7/SOD523/SC-79 29In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOD-523-2 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585