2.5 mm Zener Diodes

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 200MW 5.1V 6 088In Stock
6 000Expected 11/06/2027
Min.: 1
Mult.: 1
Max.: 1 590
: 3 000

5.1 V SMD/SMT SOD-323-2 200 mW 2.21 % 2 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ5V
Diodes Incorporated Zener Diodes 0.5w Prec ZENER 500mW 0.95V VF 4 265In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 1 190
: 3 000

5.1 V SMD/SMT SOD-323-2 500 mW 2.16 % 2 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ5V
Diodes Incorporated Zener Diodes 200MW 5.6V 2 459In Stock
9 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOD-323-2 200 mW 2.14 % 1 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ5V
Diodes Incorporated Zener Diodes 200MW 6.2V 7 892In Stock
Min.: 1
Mult.: 1
Max.: 1 900
: 3 000

6.2 V SMD/SMT SOD-323-2 200 mW 2.18 % 1 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ6V
Diodes Incorporated Zener Diodes 200MW 6.8V 2 276In Stock
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOD-323-2 200 mW 2.06 % 500 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ6V
Diodes Incorporated Zener Diodes 200MW 7.5V 2 757In Stock
Min.: 1
Mult.: 1
: 3 000

7.5 V SMD/SMT SOD-323-2 200 mW 2.15 % 500 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ7V
Diodes Incorporated Zener Diodes 200MW 8.2V 101In Stock
Min.: 1
Mult.: 1
: 3 000

8.2 V SMD/SMT SOD-323-2 200 mW 2.08 % 500 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ8V
Vishay Semiconductors Zener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max 11 035In Stock
Min.: 1
Mult.: 1
: 4 500

10 V SMD/SMT DO-219AC-2 500 mW 200 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 1 681In Stock
Min.: 1
Mult.: 1
: 4 500

10 V SMD/SMT DO-219AC-2 500 mW 200 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
Vishay Semiconductors Zener Diodes Vz @Izt 11.44-12.03V Ippm 17.2V Max 12 579In Stock
Min.: 1
Mult.: 1
: 4 500

12 V SMD/SMT DO-219AC-2 500 mW 200 nA 12 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 15.69-16.51V Ippm 25.2V Max 6 545In Stock
Min.: 1
Mult.: 1
: 4 500

16 V SMD/SMT DO-219AC-2 500 mW 200 nA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 16.82-17.7V Ippm 26.5V Max 1 196In Stock
Min.: 1
Mult.: 1
: 4 500

18 V SMD/SMT DO-219AC-2 500 mW 200 nA 23 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 5 878In Stock
Min.: 1
Mult.: 1
: 4 500

2 V SMD/SMT DO-219AC-2 500 mW 120 uA 140 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 4 663In Stock
Min.: 1
Mult.: 1
: 4 500

2.2 V SMD/SMT DO-219AC-2 500 mW 120 uA 120 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 9 670In Stock
Min.: 1
Mult.: 1
: 4 500

2.4 V SMD/SMT DO-219AC-2 500 mW 120 uA 100 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 27.7-29.13V Ippm 45.2V Max 3 774In Stock
Min.: 1
Mult.: 1
: 4 500

30 V SMD/SMT DO-219AC-2 500 mW 200 nA 55 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max 883In Stock
Min.: 1
Mult.: 1
: 4 500

39 V SMD/SMT DO-219AC-2 500 mW 200 nA 85 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 14 886In Stock
Min.: 1
Mult.: 1
: 4 500

3 V SMD/SMT DO-219AC-2 500 mW 20 uA 80 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 14 721In Stock
Min.: 1
Mult.: 1
: 4 500

3 V SMD/SMT DO-219AC-2 500 mW 20 uA 80 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 12 052In Stock
Min.: 1
Mult.: 1
: 4 500

3.3 V SMD/SMT DO-219AC-2 500 mW 10 uA 70 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 11 897In Stock
Min.: 1
Mult.: 1
: 4 500

3.3 V SMD/SMT DO-219AC-2 500 mW 10 uA 70 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 7 776In Stock
Min.: 1
Mult.: 1
: 4 500

3.6 V SMD/SMT DO-219AC-2 500 mW 5 uA 60 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 8 605In Stock
Min.: 1
Mult.: 1
: 4 500

3.6 V SMD/SMT DO-219AC-2 500 mW 5 uA 60 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 1 390In Stock
Min.: 1
Mult.: 1
: 4 500

3.9 V SMD/SMT DO-219AC-2 500 mW 5 uA 50 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 13 023In Stock
Min.: 1
Mult.: 1
: 4 500

3.9 V SMD/SMT DO-219AC-2 500 mW 5 uA 50 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ