2.25 MHz Switching Voltage Regulators

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter 99In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-2020-8 Buck 1.5 V 1 A 1 Output 2.3 V 5.5 V 2.25 MHz - 40 C + 85 C RP505K Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter 99In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-2020-8 Buck 1.8 V 1 A 1 Output 2.3 V 5.5 V 2.25 MHz - 40 C + 85 C RP505K Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter 13In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-2020-8 Buck 3.3 V 1 A 1 Output 2.3 V 5.5 V 2.25 MHz - 40 C + 85 C RP505K Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Sync 400mA/800mA, 2.25MHz Buck DC/DC 8In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 Buck 600 mV to 5 V 800 mA 2 Output 2.5 V 5.5 V 40 uA 2.25 MHz - 40 C + 125 C LTC3548A Tube
Analog Devices Switching Voltage Regulators 2x Sync, 400mA/800mA, 2.25MHz Buck DC/DC 5In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Buck 600 mV to 5 V 800 mA 2 Output 2.5 V 5.5 V 40 uA 2.25 MHz - 40 C + 85 C LTC3548 Tube

Analog Devices Switching Voltage Regulators 2x, MP Buck V Mode DC/DC Cntr w/ Acc C S 85In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-36 Buck 600 mV to 5.5 V 40 A 1 Output 3 V 24 V 30 mA 2.25 MHz - 40 C + 125 C LTC3861 Tube
Renesas / Intersil Switching Voltage Regulators DL CH 2 25MHZ 2 0 A & 1 7ASYNCHG 4X3 1 5In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-EP-12 Buck 600 mV to 5.5 V 2 A 2 Output 2.8 V 5.5 V 2.25 MHz - 40 C + 85 C ISL8022 Tube
Analog Devices Switching Voltage Regulators 2.25MHz, 300mA Sync Buck Reg in SC70 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 Buck 1.8 V 300 mA 1 Output 2.5 V 5.5 V 2.25 MHz - 40 C + 85 C LTC3410 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 8-Out Reg w/ Sequencing & I2C 76In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT QFN-40 Boost, Buck 750 mV to 5 V, 1.8 V to 5 V 1.6 A 8 Output 2.7 V 5.5 V 8 uA 2.25 MHz - 40 C + 125 C LTC3589 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 42V, 2.5A, 2MHz Step-Down Switching Regulator with 2.7 A Quiescent Current 4In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-16 Buck 1.197 V to 40.74 V 2.5 A 1 Output 4 V 42 V 2.7 uA 2.25 MHz - 40 C + 125 C LT3975 Reel, Cut Tape, MouseReel
ABLIC Switching Voltage Regulators IC REG BUCK 0.8V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 800 mV 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.0V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1 V 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.1V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1.1 V 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.2V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1.2 V 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.8V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1.8 V 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 3.3V 0.6A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 3.3 V 600 mA 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19952 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 0.8V 1A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1 A 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19954 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.2V 1A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1 A 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19954 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 1.8V 1A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1 A 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19954 Reel, Cut Tape
ABLIC Switching Voltage Regulators IC REG BUCK 3.3V 1A HSNT-8(1616)B 100In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT HSNT-8 Buck 1 A 1 Output 2.7 V 5.5 V 2.25 MHz - 40 C + 125 C S-19955 Reel, Cut Tape
Analog Devices Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D
2 307Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-28 Buck 600 mV to 5 V 2 A 2 Output 2.25 V 5.5 V 160 uA 2.25 MHz - 40 C + 85 C LTC3546 Reel, Cut Tape, MouseReel


Texas Instruments Switching Voltage Regulators Automotive 2.8V to 6 V input 50A fast t
5 126On Order
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT WQFN-20 Buck 400 mV to 1 V 50 A 1 Output 2.8 V 6 V 2.25 MHz - 40 C + 125 C
Texas Instruments Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter A 595-TPS A 595-TPS62171DSGT
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 Buck 900 mV to 6 V 500 mA 1 Output 3 V 17 V 17 uA 2.25 MHz - 40 C + 125 C TPS62171 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators AC 2.25MHz 1A Step- Down Converter
2 968Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 Buck 600 mV to 6 V 1 A 1 Output 2.3 V 6 V 15 uA 2.25 MHz - 40 C + 105 C AEC-Q100 TPS62290 Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter
5 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-2020-8 Buck 800 mV to 3.3 V 1 A 1 Output 2.3 V 5.5 V 2.25 MHz - 40 C + 85 C RP505K Reel, Cut Tape, MouseReel