2.25 MHz Switching Voltage Regulators

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 8-Out Reg w/ Sequencing & I2C 114In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 Boost, Buck 1.8 V to 5 V 1.6 A 8 Output 2.7 V 5.5 V 8 uA 2.25 MHz - 40 C + 125 C LTC3589 Tube
Analog Devices Switching Voltage Regulators 2x, MP Buck V Mode DC/DC Cntr w/ Acc C S 217In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 Buck 600 mV to 5.5 V 40 A 1 Output 3 V 24 V 30 mA 2.25 MHz - 40 C + 125 C LTC3861-1 Tube
Texas Instruments Switching Voltage Regulators Automotive 2.75-V to 6-V 1-A step-down 8 898In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-HR-9 Buck 1 V 1 A 1 Output 2.75 V 6 V 15 uA 2.25 MHz - 40 C + 125 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62261DRVT 3 888In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 Buck 1.8 V 600 mA 1 Output 2 V 6 V 268 uA 2.25 MHz - 40 C + 85 C TPS62261 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V-to-6 V 1A step-down conv 2 637In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-5X3-8 Buck 1.15 V 1 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 125 C TPS628501-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V to 6V, 3A step-down converter in QFN package 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-HR-8 Buck 600 mV to 5.5 V 3 A 1 Output 2.7 V 6 V 21 uA 2.25 MHz - 40 C + 125 C TPS628523-Q1 Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter 1 513In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Buck 1.2 V 600 mA 1 Output 2.3 V 5.5 V 2.25 MHz - 40 C + 85 C RP504N Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators PMIC for Automotive Camera, 20V MAX (CH1=3.8V/2A, CH2=1.2V/1.2A, CH3=1.8V/1A, CH4=2.8V/0.3A) I2C Protocol 4 802In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFNFV3535-EP-20 Buck 1.2 V, 1.8 V, 2.8 V, 3.3 V 300 mA, 1 A, 1.2 A, 2 A 4 Output 4 V 18 V 2.25 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 40V, 5A, 2MHz Buck Sw Reg w/ 3.3 A Q C 135In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-16 Buck 1.197 V to 38.8 V 5 A 1 Output 4.3 V 40 V 3.3 uA 2.25 MHz - 40 C + 150 C LT3976 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.7-V to 6-V 2-A au tomotive step-down c 775In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-5X3-8 Buck 1.1 V 2 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 150 C TPS628502-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.75-V to 6-V 4-A step-down 2 814In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-HR-9 Buck 3.3 V 4 A 1 Output 2.75 V 6 V 15 uA 2.25 MHz - 40 C + 125 C TPS62810-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.75-V to 6-V 2-A step-down 1 720In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 2 A 1 Output 2.75 V 6 V 15 uA 2.25 MHz - 40 C + 125 C TPS62812-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 6-V input 12-A stac kable DC-DC buck mod 1 487In Stock
Min.: 1
Mult.: 1

SMD/SMT B0QFN-39 Buck 400 mV to 3.35 V 12 A 1 Output 2.7 V 6 V 1.5 mA 2.25 MHz - 40 C + 125 C TPSM8287A12
Texas Instruments Switching Voltage Regulators LOW VIN STEP DOWN CO NVERTER 1AMP 1 679In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-583-8 Buck 600 mV to 5.5 V 2 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 125 C TPS628501 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.7V-to 6V 1-A adjus table-frequency ste 3 870In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-583-8 Buck 1.8 V 1 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 150 C TPS628501 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V-to-6 V 1A step-down conv 4 293In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

SMD/SMT SOT-583-8 Buck 600 mV to 5.5 V 1 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 125 C TPS628501 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.7-V to 6-V 3-A f i xed-frequency step 3 538In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-583-8 Buck 600 mV to 5.5 V 3 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 150 C TPS628513 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V, 3A, 2MHz Buck Sw Reg w/ 2.7 A Q C 3 818In Stock
1 665On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 1.197 V to 40.74 V 3 A 1 Output 4.3 V 60 V 2.7 uA 2.25 MHz - 40 C + 125 C LT3995 Tube
Analog Devices Switching Voltage Regulators 3x 800mA Sync Buck Reg - 2.25MHz 2 453In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 Buck 600 mV to 5.5 V 800 mA 3 Output 2.25 V 5.5 V 58 uA 2.25 MHz - 40 C + 125 C LTC3545 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 3x 800mA Sync Buck Reg - 2.25MHz 2 361In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 600 mV to 5.5 V 800 mA 3 Output 2.25 V 5.5 V 58 uA 2.25 MHz - 40 C + 125 C LTC3545 Tube
Analog Devices Switching Voltage Regulators 2.25MHz, 800mA Sync Buck Reg in SOT 5 705In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSOT-23-6 Buck 600 mV to 5.5 V 800 mA 1 Output 2.5 V 5.5 V 16 uA 2.25 MHz - 40 C + 85 C LTC3560 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators I2C 4x Sync Buck DC/DC Reg 2 x 600mA, 2 6 396In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Buck 600 mV to 3.775 V 600 mA 4 Output 2.85 V 5.5 V 24 uA 2.25 MHz - 40 C + 85 C LTC3562 Tube
Analog Devices Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I 3 217In Stock
5 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-20 Buck 425 mV to 5.5 V 1.2 A 3 Output 2.5 V 5.5 V 2.25 MHz - 40 C + 125 C LTC3569 Reel, Cut Tape, MouseReel


Analog Devices Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable 1.2A Output Array 3 397In Stock
3 380On Order
Min.: 1
Mult.: 1
Max.: 780

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 1.2 A 4 Output 2.7 V 17 V 1 uA 2.25 MHz - 40 C + 125 C Tray

Texas Instruments Switching Voltage Regulators 42V 2A COT Switching Reg w/Adj Crnt Limi A 595-LM25011AMYE 862In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HVSSOP-10 Buck 2.51 V to 40 V 2 A 1 Output 6 V 42 V 1.2 mA 2.25 MHz - 40 C + 125 C LM25011 Reel, Cut Tape, MouseReel