2.25 MHz Switching Voltage Regulators

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 2x Sync, 800mA, 2.25MHz Buck DC/DC Reg 73In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 Buck 600 mV to 5 V 800 mA 2 Output 2.5 V 5.5 V 40 uA 2.25 MHz - 40 C + 125 C LTC3407-2 Tube
Analog Devices Switching Voltage Regulators 2x Sync, 800mA, 2.25MHz Buck DC/DC Reg 65In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Buck 600 mV to 5 V 800 mA 2 Output 2.5 V 5.5 V 40 uA 2.25 MHz - 40 C + 125 C LTC3407-2 Tube
Analog Devices Switching Voltage Regulators 2x Mono 600mA Sync Buck Reg 290In Stock
2 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 Buck 600 mV to 5.5 V 600 mA 2 Output 2.5 V 5.5 V 35 uA 2.25 MHz - 40 C + 125 C LTC3419 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Mono 600mA Sync Buck Reg 121In Stock
121Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Buck 600 mV to 5.5 V 600 mA 2 Output 2.5 V 5.5 V 35 uA 2.25 MHz - 40 C + 125 C LTC3419 Tube
Analog Devices Switching Voltage Regulators Mono Buck Reg w/ 2x VLDO Regs 115In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-14 Buck 800 mV to 5.5 V 1 A 3 Output 2.7 V 5.5 V 140 uA 2.25 MHz - 40 C + 125 C LTC3446 Tube
Analog Devices Switching Voltage Regulators 4x Sync Buck Reg: 2.25MHz, 300mA, 200mA, 13In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 800 mV to 5.5 V 300 mA 4 Output 2.25 V 5.5 V 70 uA 2.25 MHz - 40 C + 85 C LTC3544B Tube
Analog Devices Switching Voltage Regulators 4x Sync Buck Reg: 2.25MHz, 300mA, 200mA, 165In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 800 mV to 5.5 V 300 mA 4 Output 2.25 V 5.5 V 70 uA 2.25 MHz - 40 C + 85 C LTC3544 Tube
Analog Devices Switching Voltage Regulators 3x 800mA Sync Buck Reg - 2.25MHz 13In Stock
726On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 600 mV to 5.5 V 800 mA 3 Output 2.25 V 5.5 V 58 uA 2.25 MHz - 40 C + 125 C LTC3545 Tube
Analog Devices Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D 77In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-28 Buck 600 mV to 5 V 2 A 2 Output 2.25 V 5.5 V 160 uA 2.25 MHz - 40 C + 125 C LTC3546 Tube
Analog Devices Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D 136In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 Buck 600 mV to 5 V 2 A 2 Output 2.25 V 5.5 V 160 uA 2.25 MHz - 40 C + 125 C LTC3546 Tube
Analog Devices Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I 148In Stock
363Expected 05/11/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Buck 425 mV to 5.5 V 1.2 A 3 Output 2.5 V 5.5 V 22 uA 2.25 MHz - 40 C + 125 C LTC3569 Tube
Analog Devices Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I 119In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-20 Buck 425 mV to 5.5 V 1.2 A 3 Output 2.5 V 5.5 V 22 uA 2.25 MHz - 40 C + 125 C LTC3569 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I 129In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 Buck 425 mV to 5.5 V 1.2 A 3 Output 2.5 V 5.5 V 22 uA 2.25 MHz - 40 C + 125 C LTC3569 Tube
Analog Devices Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I 13In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Buck 425 mV to 5.5 V 1.2 A 3 Output 2.5 V 5.5 V 22 uA 2.25 MHz - 40 C + 125 C LTC3569 Tube
Analog Devices Switching Voltage Regulators 8-Out Reg w/ Sequencing & I2C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 Boost, Buck 750 mV to 5 V, 1.8 V to 5 V 1.6 A 8 Output 2.7 V 5.5 V 8 uA 2.25 MHz - 40 C + 125 C LTC3589 Tube
Analog Devices Switching Voltage Regulators 8-Out Reg w/ Sequencing & I2C 62In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 Boost, Buck 750 mV to 5 V, 1.8 V to 5 V 1.6 A 8 Output 2.7 V 5.5 V 8 uA 2.25 MHz - 40 C + 125 C LTC3589 Tube
Analog Devices Switching Voltage Regulators 800mA Sync Buck DC/DC w/ Avg In C Lim 118In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Buck 600 mV to 5 V 800 mA 1 Output 2.5 V 5.5 V 2.25 MHz - 40 C + 125 C LTC3606B Tube
Analog Devices Switching Voltage Regulators 2x 600mA 15V Mono Sync Buck DC/DC Reg 50In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 600 mV to 15 V 600 mA 2 Output 4.5 V 15 V 55 uA 2.25 MHz - 40 C + 125 C LTC3607 Tube
Analog Devices Switching Voltage Regulators 2x 600mA 15V Mono Sync Buck DC/DC Reg 84In Stock
1 210On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 600 mV to 15 V 600 mA 2 Output 4.5 V 15 V 55 uA 2.25 MHz - 40 C + 125 C LTC3607 Tube
Analog Devices Switching Voltage Regulators 2x 600mA 15V Mono Sync Buck DC/DC Reg 33In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 600 mV to 15 V 600 mA 2 Output 4.5 V 15 V 55 uA 2.25 MHz - 40 C + 125 C LTC3607 Tube
Analog Devices Switching Voltage Regulators 2x 600mA 15V Mono Sync Buck DC/DC Reg 47In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Buck 600 mV to 15 V 600 mA 2 Output 4.5 V 15 V 55 uA 2.25 MHz - 40 C + 125 C LTC3607 Tube
Analog Devices Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5 A Q C 39In Stock
600Expected 01/10/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Buck 600 mV to 17 V 1 A 1 Output 2.7 V 17 V 3.5 uA 2.25 MHz - 40 C + 125 C LTC3621 Tube
Analog Devices Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C 48In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 600 mV to 1.7 V 1 A 2 Output 2.7 V 17 V 3 mA 2.25 MHz - 40 C + 125 C LTC3622 Tube
Analog Devices Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C 72In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 600 mV to 1.7 V 1 A 2 Output 2.7 V 17 V 3 mA 2.25 MHz - 40 C + 150 C LTC3622 Tube
Analog Devices Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5 A Q C 86In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Buck 5 V 2 A 1 Output 2.7 V 17 V 3.5 uA 2.25 MHz - 40 C + 125 C LTC3624 Tube