Optocouplers Optically Isolated Amplifiers

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 819In Stock
2 200Expected 27/10/2026
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1 276In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1 128In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 2 069In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Modulator 471In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1 446In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3 363In Stock
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 592In Stock
900Expected 05/10/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 2 963In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 8In Stock
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 468In Stock
495Expected 25/08/2026
Min.: 1
Mult.: 1

HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 435In Stock
3 400Expected 03/09/2026
Min.: 1
Mult.: 1
: 850

HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 496In Stock
2 100Expected 14/09/2026
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 1 064In Stock
Min.: 1
Mult.: 1
Max.: 100

FOD2741A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 833In Stock
Min.: 1
Mult.: 1

FOD2741B NPN Phototransistor 1 Channel 5000 Vrms 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 663In Stock
Min.: 1
Mult.: 1

FOD2741B Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 310In Stock
350Expected 19/10/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 142In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 133In Stock
2 250On Order
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 446In Stock
Min.: 1
Mult.: 1
: 1 000
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 246In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 669In Stock
Min.: 1
Mult.: 1
No
HCPL 3 mV SOIC-16 SMD/SMT Tube
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 305In Stock
Min.: 1
Mult.: 1

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 287In Stock
Min.: 1
Mult.: 1

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 147In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube