AD8056 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp
2 411In Stock
Cut Tape
6,01 €
4,62 €
4,27 €
3,89 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp
359In Stock
Cut Tape
6,84 €
5,27 €
4,88 €
4,45 €
4,43 €
3,76 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp
635In Stock
Cut Tape
5,98 €
4,58 €
4,23 €
3,87 €
3,32 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers PDIP Dual Hi Iout, Vltg Fdbk Lo Cost Amp
147In Stock
7,58 €
5,87 €
4,98 €
4,97 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp
55In Stock
6,84 €
5,27 €
4,47 €
4,45 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp
29In Stock
5,98 €
4,58 €
4,23 €
3,84 €
Min.: 1
Mult.: 1
AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube