AD825 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
1 703In Stock
5,93 €
4,55 €
4,21 €
3,82 €
Min.: 1
Mult.: 1
1 Channel 26 MHz 140 V/us 1 mV 700 pA 15 V, 18 V 5 V, 5 V 6.5 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Tube
Analog Devices Precision Amplifiers SOICWB HIGH SPEED FET INPUT AMPLIFIER
50In Stock
4,91 €
4,81 €
4,78 €
Min.: 1
Mult.: 1
1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-Wide-16 SMD/SMT No Shutdown - 40 C + 85 C AD825 Tube
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
2 592In Stock
Cut Tape
5,97 €
4,58 €
4,24 €
3,86 €
Reel
3,70 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
27In Stock
Cut Tape
5,93 €
4,55 €
4,21 €
3,84 €
3,30 €
Min.: 1
Mult.: 1
1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel