LM3900 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM3900 ALT 595-LM3900N 240In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 20 V/us 200 nA 16 V, 32 V 2.2 V, 4.5 V 1.55 mA PDIP-14 Through Hole No Shutdown 0 C + 70 C LM3900 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 861In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 20 V/us 200 nA 16 V, 32 V 2.2 V, 4.5 V 1.55 mA SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM3900 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 3900D A 595-LM3900D A 595-LM3900D 3 909In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.5 MHz 20 V/us 200 nA 16 V, 32 V 2.2 V, 4.5 V 1.55 mA SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM3900 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 2 975In Stock
3 000On Order
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 20 V/us 200 nA 16 V, 32 V 2.2 V, 4.5 V 1.55 mA PDIP-14 Through Hole No Shutdown 0 C + 70 C LM3900 Tube