LT1012 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
3 779In Stock
Cut Tape
11,11 €
8,72 €
8,14 €
7,45 €
Reel
6,55 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
356In Stock
14,26 €
11,04 €
10,32 €
9,58 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
457In Stock
11,64 €
9,12 €
8,68 €
7,37 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
191In Stock
5,86 €
5,85 €
4,08 €
4,01 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
20In Stock
13,20 €
10,38 €
9,47 €
8,90 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
22In Stock
9,38 €
7,32 €
6,22 €
6,20 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
2In Stock
12,32 €
9,72 €
8,26 €
8,05 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp
50In Stock
12,85 €
10,06 €
9,62 €
8,16 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube