MCP6L04 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz OP E temp 3 789In Stock
Cut Tape
0,444 €
0,368 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 600
4 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 4 fA MCP6L04 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz OP E temp 12 043In Stock
Cut Tape
0,444 €
0,368 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 4 fA MCP6L04 Reel, Cut Tape, MouseReel