MCP6V64 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Zero Drift Op Amp Quad, E Temp 1 139In Stock
3,32 €
2,76 €
2,51 €
Min.: 1
Mult.: 1
4 Channel 1 MHz 450 mV/us 8 uV 1 pA 5.5 V 1.8 V 80 uA 23 mA 134 dB 26 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 5 fA MCP6V64 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Zero Drift Op Amp Quad, E Temp Non-Stocked Lead-Time 18 Weeks
Reel
2,51 €
Min.: 2 500
Mult.: 2 500
: 2 500
TSSOP-14 MCP6V64 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 18 Weeks
Reel
2,77 €
Min.: 2 500
Mult.: 2 500
: 2 500
4 Channel 1 MHz 450 mV/us 8 uV 50 pA 5.5 V 1.8 V 23 mA 120 dB 26 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 5 fA MCP6V64 AEC-Q100 Reel