OP97 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers LOW-POWER, LOW BIAS CURRE
325In Stock
14,95 €
11,63 €
10,68 €
10,21 €
Min.: 1
Mult.: 1
1 Channel 900 kHz 200 mV/us 10 uV 100 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers LOW-POWER, LOW BIAS CURRE
1 028In Stock
6,68 €
5,13 €
4,72 €
4,29 €
Min.: 1
Mult.: 1
1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP97F" IC
691In Stock
4,82 €
4,81 €
3,23 €
2,74 €
Min.: 1
Mult.: 1
1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL
837In Stock
Cut Tape
4,80 €
3,66 €
3,37 €
3,05 €
3,00 €
2,55 €
Min.: 1
Mult.: 1
1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
223In Stock
Cut Tape
4,80 €
3,66 €
3,37 €
3,08 €
2,61 €
Min.: 1
Mult.: 1
1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel