OPA602 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 344In Stock
150On Order
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Texas Instruments Precision Amplifiers High-Speed Precision Difet A 595-OPA602A A 595-OPA145IDR 298In Stock
1 875Expected 31/08/2026
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU/2K5 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

18 V 5 V 100 dB SOIC-8 SMD/SMT - 25 C + 85 C OPA602 Reel