TLV9151 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 4.5-MH z low-power operati 5 807In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 16V 4.5MHz 262In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 75 dB 10.8 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 16V 4.5MHz 1 314In Stock
6 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 4.5 MHz 21 V/us 895 uV 10 pA 16 V 2.7 V 75 mA 130 dB 10.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 4.5-MH z low-power operati
28 263On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 4.5-MH z low-power operati
24 485Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 16V 4.5MHz
6 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 75 dB 10.8 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9151 Reel, Cut Tape, MouseReel