Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 871In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Push-Pull Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1811
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 1 748In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual micropower high -voltage comparator 1 755In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1812
Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage 291In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 1 338In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1821 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA DUAL COMPARA TOR 1 497In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 121In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT BGA-6 1 Channel LVDS Complementary 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 1 511In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 17.1 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9020
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 1 059In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9020 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 1 323In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9021
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 1 191In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 1 068In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive fast-resp onse basic isolated 1 410In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 2.7 V 25 V 3.7 mA 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff GP 27 123In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator ALT 595-LM193DR ALT ALT 595-LM193DR 7 186In Stock
7 500Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator 1 780In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Quad Diff Compara tor 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator 6 056In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDRG4Q1 2 131In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM29 A 595-LM2901AVQPWRG4 10 909In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Pur Po s Dffrntl Cmprtr A A 595-LM2901QPWRG4Q1 8 357In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Diff A 595-LM290 A 595-LM2903AVQDRG4Q1 10 949In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AutoCatDualGnrlPur+e Diff Comparator A 5 A 595-LM2903AVQPWRG4Q1 6 438In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 13 030In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 6 626In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 3 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel