onsemi Analog Comparators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 839In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2 305In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 6 603In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA DUAL COMPARATOR 2 470In Stock
3 000Expected 23/04/2027
Min.: 1
Mult.: 1
Max.: 530
: 3 000

SMD/SMT UDFN-8 2 Channel Complementary 500 ns General Purpose 850 mV 6 V 17 uA 60 mA 10 mV 1 pA - 40 C + 105 C NCS2220 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 4 069In Stock
5 380Expected 18/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Dual Nano-pwr Output Comparator 290In Stock
2 500Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 250 us General Purpose 2.5 V 16 V 950 nA 10 mA 4.4 mV 3 nA - 40 C + 125 C NCS3402 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2 623In Stock
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 240
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2 485In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6 V SINGLE CMOS COMP 3 392In Stock
3 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 750
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 2 459In Stock
6 000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 660
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER COMPARATOR 27In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C NCV2393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SGL General Purpose Low VTG Comparator 5 265In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 40 uA 84 mA 9 mV 1 nA - 40 C + 125 C NCV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 3 777In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

onsemi Analog Comparators Dual Diff Comparator Sense Amp 1 477In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 410
: 2 500

SMD/SMT SOIC-14 2 Channel Push-Pull 9.6 ns Differential - 7 V 7 V 35 mA 20 mA 7.5 mV 20 uA 0 C + 70 C NE521 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 3 923In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi LM2901EDR2G
onsemi Analog Comparators COMP QUAD 2 115In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi LM339EDR2G
onsemi Analog Comparators COMP QUAD 1 242In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6
230 611On Order
Min.: 1
Mult.: 1
Max.: 15 000
: 3 000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 10 nA - 40 C + 105 C NCS2200A Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 125 C NCS2200A Reel, Cut Tape, MouseReel