Analog Devices Inc. Analog Comparators

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 712In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV - 40 C + 85 C MAX972 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat 701In Stock
Min.: 1
Mult.: 1
Max.: 701
: 2 500

SMD/SMT UMAX-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 217In Stock
Min.: 1
Mult.: 1
Max.: 217

SMD/SMT SOIC-8 2 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 300 nA - 40 C + 85 C MAX976 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 280In Stock
Min.: 1
Mult.: 1
Max.: 280

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns Window 2.7 V 5.5 V 300 uA 90 mA 2 mV 100 nA - 40 C + 85 C MAX976 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 398In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 2 898
: 2 500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV - 40 C + 85 C MAX976 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 294In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 7 294
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 3 049In Stock
Min.: 1
Mult.: 1
Max.: 3 049
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 4 368In Stock
Min.: 1
Mult.: 1
Max.: 4 368
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1 086In Stock
Min.: 1
Mult.: 1
Max.: 1 086
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 4 179In Stock
Min.: 1
Mult.: 1
Max.: 4 179
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX988 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 114In Stock
Min.: 1
Mult.: 1
Max.: 2 114
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 079In Stock
Min.: 1
Mult.: 1
Max.: 2 079
: 2 500

SMD/SMT UMAX-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 4 402In Stock
Min.: 1
Mult.: 1
Max.: 4 402
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 2 439In Stock
Min.: 1
Mult.: 1
Max.: 2 439
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1 499In Stock
Min.: 1
Mult.: 1
Max.: 1 499
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 320In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX997 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 1 275In Stock
5 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 300 nA - 40 C + 85 C MAX998 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 2 097In Stock
Min.: 1
Mult.: 1
Max.: 2 097
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX999 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 3 074In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 9 074
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP341 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 1 624In Stock
Min.: 1
Mult.: 1
Max.: 1 624
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP343 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Voltage Detector 0.6V OUT# OD IC 2 753In Stock
Min.: 1
Mult.: 1
Max.: 2 753
: 3 000

SMD/SMT SC-70-4 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 15 uA 170 uA - 40 C + 125 C ADCMP350 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Voltage Detector 0.6V OUT PP IC 6 000In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 27 000
: 3 000

SMD/SMT SC-70-4 1 Channel Push-Pull 5 us General Purpose with Reference 2.25 V 5.5 V 10 uA 170 uA - 40 C + 85 C ADCMP356 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 1 477In Stock
Min.: 1
Mult.: 1
Max.: 1 477
: 3 000

SMD/SMT TSOT-6 2 Channel Open Drain 10 us General Purpose 1.7 V 5.5 V 14 uA 15 nA - 40 C + 125 C ADCMP670 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1 005In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1 481In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1.5 V 5.5 V 30 uA 1 mV LTC6702 Reel, Cut Tape, MouseReel