STMicroelectronics SMD/SMT Analog Comparators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 321In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us Window 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage
47 290On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator
11 978Expected 15/02/2027
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.8V Hi Spd comparator
7 380On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 150 pA 0 C + 70 C TS372 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 794In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 16In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 98In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 112In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 100 uV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage
4 349Expected 02/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage
4 972On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Tube

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators
920On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel Open Drain 2 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Sngl BICMOS MicroPwr Comparator 1In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 85 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL General Purpose 2 V 36 V 2.5 mA 20 mA 4 mV 200 nA - 40 C + 125 C LM2901B Reel, Cut Tape
STMicroelectronics Analog Comparators Low power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL Precision 2 V 32 V 2.5 mA 16 mA 7 mV 400 nA - 40 C + 125 C LM2901 Reel, Cut Tape
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 30 Weeks
Min.: 6 000
Mult.: 3 000
: 6 000
SMD/SMT DFN-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA 15 mV 400 nA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Analog Comparators 64-channel (±100 V / -200 to 0 V / 0 to 200 V), low harmonic distortion, hi Non-Stocked Lead-Time 25 Weeks
Min.: 567
Mult.: 567

SMD/SMT BGA-196 Tray
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 20 ns 2.7 V 10 V 28 uA 10 mV 300 pA - 40 C + 85 C TS862 Reel

STMicroelectronics Analog Comparators 0.4mA Low Power 25nA 250mV Comp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V Non-Stocked Lead-Time 30 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

SMD/SMT MiniSO-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel