Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A A 595-LM239AQDREP 12 438In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Voltage Enhanced 29 311In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 7 mV 50 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1 853In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 5 009In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 7 223In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 11 613In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1 298In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad MicroPWR LinCMO S Comparator A 595- A 595-TLC339IPW 2 092In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS A 595-TLC3704QD A 595-TLC3704QDRG4Q1 1 774In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3 643In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sngl Strobe Diff Comparator A 5 A 595-LM211QDRG4Q1 3 819In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 22 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower 75-ns sin 1 567In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential A 595-TLC339ID A 595-T A 595-TLC339ID 5 214In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5 656In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage 2 628In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 4 850In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 5 393In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 32 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB 1 781In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6 388In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 3 654In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4 133In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 8 578In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 5 016In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube