Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Voltage 2 628In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 5 393In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 32 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB 1 321In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD 1 728In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCR 5 286In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 474In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2 221In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive small-siz e comparator with i 5 620In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 125 C TLV4011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB 374In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-32 4 Channel Complementary 700 ps General Purpose 5 V 12 V 15 mA 9.5 mV 5 uA - 40 C + 85 C LMH7324 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 321In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V low-voltage s tandard quad-channel 3 181In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 26 uA 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 219In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.4 V 40 V 17 mA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1 584In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 2 975In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 610In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1 794In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage A 595-T LC3702ID A 595-TLC3 A 595-TLC3702ID 16 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2 983In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1 Channel Open Drain Precision with Reference 1.6 V 5.5 V 55 mA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7 463In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3 404In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE 1.8V LOW PWR COMPARATOR W/ RRI A A 926-LMV7271MGX/NOPB 1 661In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 5 997In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI DCKT A 595-TLV7211A A 595-TLV7211AIDCKT 4 832In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato ALT 595-TL3016CD 270In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube